Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

CPO250-C-C

Heat Shrink Tubing ST Polyolefin Clear Thin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Polyolefin Clear Thin
Search Keywords: CPO250CC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: CPO250-C-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Tubing
Body Material: Polyolefin
Shrink Wall Type: Thin
Styles: Straight
Color: Clear
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CPO250-C-C RoHS compliant?
Yes, CPO250-C-C is RoHS compliant.
What is the lead time for CPO250-C-C?
The standard lead time for CPO250-C-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$250.59
5
$216.20
10
$213.01
20
$210.61
50
$208.20
100 +
$207.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!