- Home ›
- All Products›
- CP685A16
CP685A16
Thomas & Betts
Cover Plate - 3.94 inch X 1.77 inch - Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Plate - 3.94 inch X 1.77 inch - Thermoplastic
Search Keywords: CP685A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CP685A16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$47.71
5
$42.57
10
$41.30
30
$39.53
50
$37.90
100
$36.89
250 +
$36.34
Click for Quote
Log in
to unlock special pricing