- Home ›
- All Products›
- CP641B24
CP641B24
Thomas & Betts
Cover Plate - 5.91 inch X 2.05 inch - Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Plate - 5.91 inch X 2.05 inch - Thermoplastic
Search Keywords: CP641B24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CP641B24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$51.55
5
$46.00
10
$44.63
30
$42.71
50
$40.96
100
$39.87
250 +
$39.34
Click for Quote
Log in
to unlock special pricing