- Home ›
- All Products›
- CP640B16
CP640B16
Thomas & Betts
Cover Plate - 4.84 inch X 2.05 inch - Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Plate - 4.84 inch X 2.05 inch - Thermoplastic
Search Keywords: CP640B16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CP640B16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$51.55
5
$46.00
10
$44.63
25
$43.33
50
$40.96
100
$39.87
250 +
$39.34
Click for Quote
Log in
to unlock special pricing