- Home ›
- All Products›
- CP638B6
CP638B6
Thomas & Betts
Cover Plate - 3.39 inch X 2.05 inch - Thermoplastic
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover Plate - 3.39 inch X 2.05 inch - Thermoplastic
Search Keywords: CP638B6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CP638B6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.24
5
$39.48
10
$38.30
25
$37.19
50
$35.15
100
$34.21
250 +
$33.76
Click for Quote
Log in
to unlock special pricing