- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CISLR-13-04
CISLR-13-04
Thomas & Betts
Skintight Straight Cord Connector - Trade 1/2" - Knockout 1/2" - Cable Jacket Diameter 0.197 to 0.354" - Throat Diameter 0.500 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Skintight Straight Cord Connector - Trade 1/2" - Knockout 1/2" - Cable Jacket Diameter 0.197 to 0.354" - Throat Diameter 0.500" - Nylon - Black.
Search Keywords: CISLR1304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CISLR-13-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Fitting1849
-
Color:Black1841
-
Body Material:Nylon1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$18.92
25
$15.27
50
$14.80
100
$13.20
250
$12.54
500
$12.14
1,000 +
$12.07
Click for Quote
Log in
to unlock special pricing