- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CI2116
CI2116
Thomas & Betts
Connector - Two Screw - Trade Size 2 Inch - Cast Aluminum Body & Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - Two Screw - Trade Size 2 Inch - Cast Aluminum Body & Clamp
Search Keywords: CI2116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CI2116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Fitting1849
-
Color:N/A
-
Body Material:Copper/Aluminum1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$116.89
5
$108.16
10
$105.03
20
$99.27
50
$96.63
100 +
$95.35
Click for Quote
Log in
to unlock special pricing