- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CHS-KIT
CHS-KIT
Thomas & Betts
Heat Shrink Tubing Kit ST Polyolefin Black/Clear/Blue/Yellow/Red/Green/White Thin Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing Kit ST Polyolefin Black/Clear/Blue/Yellow/Red/Green/White Thin Case
Search Keywords: CHSKIT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CHS-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:24 KV/mm
-
Color:Black/Clear/Blue/Yellow/Red/Green/White
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$76.58
5
$73.62
10
$72.55
20
$70.60
50
$69.70
100 +
$69.27
Click for Quote
Log in
to unlock special pricing