- Home ›
- All Products›
- CC1085
CC1085
Thomas & Betts
Circuit Safe Polycarbonate JIC Enclosure Assembly With Hinged Clear Cover - Internal 10" x 8" x 5.45" - External 10.5" x 8.5" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Safe Polycarbonate JIC Enclosure Assembly With Hinged Clear Cover - Internal 10" x 8" x 5.45" - External 10.5" x 8.5" x 6.69".
Search Keywords: CC1085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:CC1085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$644.08
3
$626.44
5 +
$624.87
Click for Quote
Log in
to unlock special pricing