- Home ›
- All Products›
- C77U
C77U
Thomas & Betts
Non-Insulated Ring Terminal with 90 Degree Bend - Length .82" - Width .31" - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal with 90 Degree Bend - Length .82" - Width .31" - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - Tin Plated - 500 Pack.
Search Keywords: C77U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C77U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
450
can ship 8/19/26
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.648
250
$1.111
500
$0.981
1,000
$0.939
2,500
$0.843
5,000
$0.768
7,500
$0.766
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT