- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- C77M
C77M
Thomas & Betts
Non-Insulated Ring Terminal - Length .82" - Width .31" - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - Tin Plated - On Myla ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal - Length .82" - Width .31" - Bolt Hole #8 - Wire Range #12-#10 AWG - Copper - Tin Plated - On Mylar Tape - 500 Pack.
Search Keywords: C77M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C77M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
799
Ships today, if you order in
Buy all 799 in-stock or the regular minimum order quantity of 1000
Stock lot only:
799
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.6908
1,000
$0.6280
3,000
$0.6080
5,000
$0.6050
8,000
$0.6020
10,000
$0.5990
15,000
$0.5960
25,000
$0.5930
50,000 +
$0.5900
Click for Quote
Log in
to unlock special pricing