- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- C55PT
Thomas & Betts
C55PT
Pin Terminal 10-12AWG Copper PIN 19.3mm Electro Tin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C55PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C