- Home ›
- All Products›
- C33-TB
C33-TB
Thomas & Betts
Non-Insulated Ring Terminal - Length .82 Inches - Width .31 Inches - Bolt Hole #6 - Wire Range #12 to 10 AWG - Copper - Tin Pl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal - Length .82 Inches - Width .31 Inches - Bolt Hole #6 - Wire Range #12 to 10 AWG - Copper - Tin Plated - 500 Pack.
Search Keywords: C33TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:C33-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,553
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.6489
1,000
$0.5233
2,500
$0.4653
5,000
$0.4432
7,500
$0.4410
10,000
$0.4211
15,000
$0.4190
25,000 +
$0.4169
Click for Quote
Log in
to unlock special pricing