- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- BX0214
Thomas & Betts
BX0214
Type BX-ALCUL Rectangular Connectors for Conductor Range Max 2 Str. - Min 14 CU, 12 AL.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BX0214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power Terminal3852
-
Gender:N/A
-
Tab Size:N/R
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A