- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- BVND-P137GT-11
BVND-P137GT-11
Thomas & Betts
VN Straight Connector - Polyamide 6 - Thread PG 13.5- Black - NW-17 - M20 - IP66
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VN Straight Connector - Polyamide 6 - Thread PG 13.5- Black - NW-17 - M20 - IP66
Search Keywords: BVNDP137GT11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BVND-P137GT-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fitting1849
-
Color:Black1841
-
Body Material:Polyamide 61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.50
25
$4.09
100
$3.93
250
$3.85
500
$3.77
1,000
$3.72
2,500
$3.68
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing