Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

BMN-M20

Black Hexagonal Lock Nut with Metric Threads - Material Polyamide 6 - Thread Size M20x1.5.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Hexagonal Lock Nut with Metric Threads - Material Polyamide 6 - Thread Size M20x1.5.
Search Keywords: BMNM20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: BMN-M20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205595560
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hexagonal Lock Nut1849
Color: Black1841
Body Material: Polyamide 61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BMN-M20 RoHS compliant?
Yes, BMN-M20 is RoHS compliant.
What is the lead time for BMN-M20?
The standard lead time for BMN-M20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.06
250
$1.24
500
$1.21
1,000
$1.17
2,500
$1.14
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!