- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- BMN-M16
BMN-M16
Thomas & Betts
Cable Management and Accessories, Nut Hex M16 X 1.5-THD 22mm-A/F Polyamide 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management and Accessories, Nut Hex M16 X 1.5-THD 22mm-A/F Polyamide 6
Search Keywords: BMNM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BMN-M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:M16 x 1.5
-
Finish:N/A
-
Width Across Flats:22 mm
-
Body Thickness:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1.153
250
$0.937
500
$0.895
1,000
$0.856
2,500
$0.821
5,000
$0.799
7,500
$0.797
10,000 +
$0.789
Click for Quote
Log in
to unlock special pricing