- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- BMN-48
BMN-48
Thomas & Betts
Cable Management and Accessories, Nut Lock PG 48-THD 70mm-A/F 8mm-THK Polyamide 6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Management and Accessories, Nut Lock PG 48-THD 70mm-A/F 8mm-THK Polyamide 6
Search Keywords: BMN48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BMN-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Thread Size:PG 48
-
Finish:N/A
-
Width Across Flats:70 mm
-
Body Thickness:8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.18
50
$7.02
100
$6.92
250
$6.73
500
$6.65
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing