Available Replacements
RECOMMENDED REPLACEMENT
BG-805L
BG-805L

Thomas & Betts

In Stock: 0

Minimum Order: 15

VIEW PRODUCT
Image is representational - see mfr. specs

Fittings Bushing 1.5in Female Iron

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Bushing 1.5in Female Iron
Search Keywords: BG805
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    BG-805
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Bushing
  • Material:
    Iron
  • Connection Type:
    Female
  • Connection Size:
    1.5 in
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!