- Home ›
- All Products›
- BG205A
BG205A
Thomas & Betts
Bushing - Insulated Grounding - Trade Size 1-1/2 Inch - Grounding Lug Wire Size 11 AWG to 4 AWG - Zinc Die Cast - For Rigid/IM ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bushing - Insulated Grounding - Trade Size 1-1/2 Inch - Grounding Lug Wire Size 11 AWG to 4 AWG - Zinc Die Cast - For Rigid/IMC Conduit.
Search Keywords: BG205A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BG205A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$59.31
5
$52.92
10
$51.34
30
$47.12
50
$47.00
100
$45.86
250 +
$45.26
Click for Quote
Log in
to unlock special pricing