- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- BAC438
Thomas & Betts
BAC438
Battery Terminal 4AWG 37mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Terminal 4AWG 37mm Electro Tin
Search Keywords: BAC438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BAC438
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Battery Terminal
-
Gender:N/A
-
Wire Size:4 AWG
Product Guides
+
Frequently Asked Questions
Is BAC438 RoHS compliant?
Yes, BAC438 is RoHS compliant.
What is the lead time for BAC438?
The standard lead time for BAC438 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$38.89
5
$34.70
10
$34.61
30
$32.69
50
$30.90
100
$30.82
250 +
$29.68
Click for Quote
Log in
to unlock special pricing