- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- BAC238
Thomas & Betts
BAC238
Battery Terminal 2AWG 45.1mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Battery Terminal 2AWG 45.1mm Electro-Tin
Search Keywords: BAC238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:BAC238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Battery Terminal
-
Gender:N/A
-
Wire Size:2 AWG
Product Guides
+
Frequently Asked Questions
Is BAC238 RoHS compliant?
Yes, BAC238 is RoHS compliant.
What is the lead time for BAC238?
The standard lead time for BAC238 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$60.71
5
$54.17
10
$52.55
30
$48.23
50
$48.11
100
$46.95
250 +
$46.33
Click for Quote
Log in
to unlock special pricing