- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- B86H
B86H
Thomas & Betts
Ring Tongue Terminal 14-18AWG Copper 19.05mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG Copper 19.05mm Electro Tin
Search Keywords: B86H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B86H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$3.8533
10
$3.5030
50
$2.4480
100
$2.4240
250
$2.2170
500
$2.1260
750
$2.1050
1,000 +
$2.0840
Click for Quote
Log in
to unlock special pricing