- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- B64
B64
Thomas & Betts
Fork Terminal 14-18AWG Electrolytic Copper 19.05mm Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG Electrolytic Copper 19.05mm Tin Bulk
Search Keywords: B64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Electrolytic Copper
-
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
676
Can Ship immediately
Buy all 676 in-stock or the regular minimum order quantity of 1000
Stock lot only:
676
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2549
1,000
$0.2317
3,000
$0.2250
5,000
$0.2235
8,000
$0.2205
10,000
$0.2200
25,000
$0.2164
50,000 +
$0.2158
Click for Quote
Log in
to unlock special pricing