- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B47PT
B47PT
Thomas & Betts
Pin Terminal 14-16AWG M 16mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Terminal 14-16AWG M 16mm Bulk
Search Keywords: B47PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B47PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Pin Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.4243
500
$0.3796
1,000
$0.3710
3,000
$0.3605
5,000
$0.3557
8,000
$0.3549
10,000
$0.3512
15,000 +
$0.3503
Click for Quote
Log in
to unlock special pricing