- Home ›
- All Products›
- B36CH
B36CH
Thomas & Betts
U-Type Compression Die - Green - 600 kcmil CU - 400 kcmil AL.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
U-Type Compression Die - Green - 600 kcmil CU - 400 kcmil AL.
Search Keywords: B36CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B36CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$479.21
3
$466.08
5 +
$459.09
Click for Quote
Log in
to unlock special pricing