- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- B252G
B252G
Thomas & Betts
Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG Brass F 14.73mm Electro Tin
Search Keywords: B252G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B252G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.5773
50
$0.5248
500
$0.4264
1,000
$0.4073
3,000
$0.3844
5,000
$0.3738
8,000
$0.3729
10,000
$0.3639
15,000 +
$0.3630
Click for Quote
Log in
to unlock special pricing