- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- B225
B225
Thomas & Betts
Fork Terminal 14-18AWG Copper 19.05mm Electro Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG Copper 19.05mm Electro Tin Bulk
Search Keywords: B225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
-
Body Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3006
3,000
$0.2834
5,000
$0.2794
8,000
$0.2718
10,000
$0.2711
25,000
$0.2611
50,000 +
$0.2604
Click for Quote
Log in
to unlock special pricing