- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- B14-6
Thomas & Betts
B14-6
Ring Tongue Terminal 14-16AWG 12.19mm 6.35mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | B14-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |