- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- B14-4
B14-4
Thomas & Betts
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 14.99mm 7.92mm Tin Loose Piece
Search Keywords: B144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B14-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.881
300
$0.853
500
$0.815
1,000
$0.780
2,500
$0.748
5,000
$0.728
7,500
$0.726
10,000 +
$0.719
Click for Quote
Log in
to unlock special pricing