- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- B14-111F
B14-111F
Thomas & Betts
Quick Disconnect Terminal 14-16AWG F 14.99mm 3.81mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 14-16AWG F 14.99mm 3.81mm Tin
Search Keywords: B14111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B14-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$2.39
250
$1.80
375
$1.68
500 +
$1.64
Click for Quote
Log in
to unlock special pricing