- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- B14-10FL
B14-10FL
Thomas & Betts
Fork Terminal 14-18AWG 19.05mm 7.36mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fork Terminal 14-18AWG 19.05mm 7.36mm Electro-Tin Bulk
Search Keywords: B1410FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B14-10FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$1.128
300
$1.093
500
$1.044
1,000
$0.999
2,500
$0.958
5,000
$0.933
7,500
$0.920
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing