- Home ›
- All Products›
- B134
B134
Thomas & Betts
Non-Insulated Ring Terminal - Length .72 Inches - Width .25 Inches - Bolt Hole #8 - Wire Range #18-#14 AWG - Copper - Tin Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ring Terminal - Length .72 Inches - Width .25 Inches - Bolt Hole #8 - Wire Range #18-#14 AWG - Copper - Tin Plated - 1.000 Pack.
Search Keywords: B134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:B134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only:
100
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2650
1,000
$0.2409
3,000
$0.2339
5,000
$0.2323
8,000
$0.2292
10,000
$0.2287
25,000
$0.2249
50,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing