- Home ›
- All Products›
- AW226
AW226
Thomas & Betts
Fitting - Triple Wing Shape - Length 5-13/32 In - Height 2 In - Width 3-1/2 - Channel Size 1-5/8 In X 1-21/32 In - Hole Diamet ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fitting - Triple Wing Shape - Length 5-13/32 In - Height 2 In - Width 3-1/2 - Channel Size 1-5/8 In X 1-21/32 In - Hole Diameter 1 In - Steel.
Search Keywords: AW226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AW226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7
$156.63
13
$103.80
19
$84.34
25 +
$82.65
Click for Quote
Log in
to unlock special pricing