- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ATDG14
ATDG14
Thomas & Betts
Deadend Guystrand - Automatic Tension - 9.2 in Length - Specifications: 35 kV - Aluminum - Bare.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Deadend Guystrand - Automatic Tension - 9.2 in Length - Specifications: 35 kV - Aluminum - Bare.
Search Keywords: ATDG14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:ATDG14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,830
Ships today, if you order in
Minimum Order Quantity:
18
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$26.43
10
$16.99
25
$7.33
50
$6.98
100
$6.62
250
$6.28
500
$5.97
1,000 +
$5.66
Click for Quote
Log in
to unlock special pricing