- Home ›
- All Products›
- APU644-6
APU644-6
Thomas & Betts
Male Interior Replacement Plug - 4P4W - 60A - 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Interior Replacement Plug - 4P4W - 60A - 600V
Search Keywords: APU6446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:APU644-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$703.93
3
$694.29
5 +
$675.77
Click for Quote
Log in
to unlock special pricing