- Home ›
- All Products›
- APU634
APU634
Thomas & Betts
Male Interior Replacement Plug - 3P4W - 60A - 480V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Male Interior Replacement Plug - 3P4W - 60A - 480V
Search Keywords: APU634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:APU634
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$765.76
3
$755.27
5 +
$735.13
Click for Quote
Log in
to unlock special pricing