- Home ›
- All Products›
- APS500
APS500
Thomas & Betts
Split-Bolt Connector - 500 kcmil - 2 AWG Str.- Aluminum - Tin-Plated
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split-Bolt Connector - 500 kcmil - 2 AWG Str.- Aluminum - Tin-Plated
Search Keywords: APS500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:APS500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$171.74
5
$166.97
10
$164.68
20
$164.27
50
$158.18
100 +
$154.12
Click for Quote
Log in
to unlock special pricing