- Home ›
- All Products›
- AD-600-M-406-V2
AD-600-M-406-V2
Thomas & Betts
Tin Plated Aluminum Mechanical Lug - #4 - 600 kcmil - Dual Rated Copper and Aluminum 90 Degree C - UL Listed - 3/8 Inch Bolt H ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tin Plated Aluminum Mechanical Lug - #4 - 600 kcmil - Dual Rated Copper and Aluminum 90 Degree C - UL Listed - 3/8 Inch Bolt Hole - Length 3-5/8 inch - Width 2-3/8 inch - Height 1-9/16 inch - Pad Thickness 7/16 inch with Inline - One 13/32 inch Diameter H
Search Keywords: AD600M406V2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AD-600-M-406-V2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
600
$120.27
1,200
$61.43
1,800
$41.82
2,400 +
$40.98
Click for Quote
Log in
to unlock special pricing