Available Replacements
Альтернативная упаковка
AD183 AD183 Thomas & Betts
AD183

Thomas & Betts

In Stock: 2,035

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

AD18-183

Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.032 - Wire Range #22-#18 AWG - Copper ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Non-Insulated Female Disconnect - Length .64 Inches - Width .23 Inches - Tab Size .187x.032 - Wire Range #22-#18 AWG - Copper - Tin Plated.
Search Keywords: AD18183
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: AD18-183
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AD18-183 RoHS compliant?
Yes, AD18-183 is RoHS compliant.
What is the lead time for AD18-183?
The standard lead time for AD18-183 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 100
Stock lot only:
2
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1561
100
$1.0510
300
$1.0100
500
$1.0080
1,000
$0.9890
2,500
$0.9690
5,000
$0.9570
7,500
$0.9510
10,000 +
$0.9480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!