- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AB53
Thomas & Betts
AB53
Flag Terminal 14-22AWG 13.97mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB53
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:14-22 AWG
-
Color:N/R
-
Operating Temperature:N/A