Available Replacements
Alternative Packaging
AB14-8A AB14-8A Thomas & Betts
AB14-8A

Thomas & Betts

In Stock: 608

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

AB52

Flag Terminal 14-22AWG 13.97mm 7.87mm Cardboard

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flag Terminal 14-22AWG 13.97mm 7.87mm Cardboard
Search Keywords: AB52
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    AB52
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Flag Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    4.16 mm
  • Wire Size:
    14-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AB52 RoHS compliant?
Yes, AB52 is RoHS compliant.
What is the lead time for AB52?
The standard lead time for AB52 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.18
250
$1.60
1,000
$1.32
3,000
$1.28
5,000
$1.27
8,000
$1.26
10,000
$1.25
15,000 +
$1.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!