- Home ›
- All Products›
- AB50-M50-90
AB50-M50-90
Thomas & Betts
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC50/NW48 - M50 Thread - Operating Temperature -40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC50/NW48 - M50 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB50M5090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB50-M50-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$18.03
6
$16.87
26
$15.61
50
$15.16
100
$14.33
250
$13.95
500 +
$13.76
Click for Quote
Log in
to unlock special pricing