- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- AB208
AB208
Thomas & Betts
Flat Bar Fitting - 3-Hole - 4.88 inch X 1.63 inch X 1/4 inch Thick - Steel - GoldGalvanized.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Bar Fitting - 3-Hole - 4.88 inch X 1.63 inch X 1/4 inch Thick - Steel - GoldGalvanized.
Search Keywords: AB208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4
$410.77
25
$409.74
50
$408.72
125
$407.70
250
$208.23
375
$141.75
500 +
$138.91
Click for Quote
Log in
to unlock special pricing