- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- AB205
AB205
Thomas & Betts
Cable Accessories Angle Fitting Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Angle Fitting Steel
Search Keywords: AB205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Angle Fitting1849
-
Color:N/A
-
Body Material:Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$21.90
5
$20.49
10
$19.54
25
$18.96
50
$18.41
100
$17.40
250 +
$16.93
Click for Quote
Log in
to unlock special pricing