- Home ›
- All Products›
- AB16-PG09
AB16-PG09
Thomas & Betts
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - PG09 Thread - Operating Temperature -40 to 120 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - PG09 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB16PG09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB16-PG09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
100
$3.46
250
$3.26
500
$3.08
1,000
$3.04
2,500
$2.92
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing