- Home ›
- All Products›
- AB16-M20
AB16-M20
Thomas & Betts
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - M20 Thread - Operating Temperature -40 to 120 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - Straight - Compression Type - Conduit Size NC16/NW13 - M20 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB16M20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB16-M20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.46
50
$4.44
100
$4.24
250
$4.12
500
$3.89
1,000
$3.79
2,500
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing