- Home ›
- All Products›
- AB16-M16-90
AB16-M16-90
Thomas & Betts
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC16/NW13 - M16 Thread - Operating Temperature -40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Conduit Fitting - 90 Degree Elbow - Compression Type - Conduit Size NC16/NW13 - M16 Thread - Operating Temperature -40 to 120 Degrees Celsius - RoHS Compliant - IP67 - 68 Rating - Very High UV Protection - Polyamide (Nylon) - Black.
Search Keywords: AB16M1690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB16-M16-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$8.35
30
$8.09
50
$7.73
100
$7.51
250
$7.10
500
$6.91
1,000 +
$6.82
Click for Quote
Log in
to unlock special pricing