- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AB14-8A
Thomas & Betts
AB14-8A
Flag Terminal 14-22AWG 13.97mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB14-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.16 mm
-
Wire Size:14-22 AWG
-
Color:N/R
-
Operating Temperature:N/A