- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- AB14-10A
AB14-10A
Thomas & Betts
Flag Terminal 14-22AWG 13.97mm 7.87mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flag Terminal 14-22AWG 13.97mm 7.87mm Bulk
Search Keywords: AB1410A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:AB14-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.82 mm
-
Wire Size:14-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,011
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.43
300
$1.39
500
$1.33
1,000
$1.32
2,500
$1.31
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT